HMC1022 Honeywell, Bipolar Hall Effect Sensor, 16-Pin

RS Stock No.: 302-6005Brand: HoneywellManufacturers Part No.: HMC1022
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

2 V

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HMC1022 Honeywell, Bipolar Hall Effect Sensor, 16-Pin

P.O.A.

HMC1022 Honeywell, Bipolar Hall Effect Sensor, 16-Pin
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

2 V

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C