Technical documents
Specifications
Brand
HoneywellOutput Device
Phototransistor
Typical Rise Time
75000ns
Typical Fall Time
75000ns
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
18.03 x 5.33 x 15.49mm
Height
15.49mm
Length
18.03mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
5.33mm
Operating Temperature Range
-40 → +85°C
Product details
Reflective Optical Sensors, Phototransistor/Photodarlington Output
Reflective Optical Sensors, Honeywell
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
HoneywellOutput Device
Phototransistor
Typical Rise Time
75000ns
Typical Fall Time
75000ns
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
18.03 x 5.33 x 15.49mm
Height
15.49mm
Length
18.03mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
5.33mm
Operating Temperature Range
-40 → +85°C
Product details