Technical documents
Specifications
Brand
HoneywellDevice Type
Phototransistor
Mounting Type
Internal or External
Switch Output
Digital
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum Current
15 mA
Maximum Pressure
5bar
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Honeywell Phototransistor Level Switch, Digital Output, Internal or External, Polysulfone Body
1
P.O.A.
Honeywell Phototransistor Level Switch, Digital Output, Internal or External, Polysulfone Body
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellDevice Type
Phototransistor
Mounting Type
Internal or External
Switch Output
Digital
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Maximum Current
15 mA
Maximum Pressure
5bar
Country of Origin
United Kingdom