Honeywell Absolute Pressure Sensor, 1psi Operating Max, Surface Mount, 12-Pin, 5psi Overload Max, SMT

RS Stock No.: 150-3953Brand: HoneywellManufacturers Part No.: MPRSS0001PG00001A
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

5psi

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

5 x 5 x 3.1mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

0psi

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Absolute Pressure Sensor, 1psi Operating Max, Surface Mount, 12-Pin, 5psi Overload Max, SMT

P.O.A.

Honeywell Absolute Pressure Sensor, 1psi Operating Max, Surface Mount, 12-Pin, 5psi Overload Max, SMT
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Overload Pressure

5psi

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

12

Dimensions

5 x 5 x 3.1mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

0psi

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

China