Technical documents
Specifications
Brand
HoneywellTypical Fall Time
15µs
Typical Rise Time
15µs
Number of Channels
1
Maximum Light Current
6500µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
50 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
Side Looker
Dimensions
4.45 x 2.28 x 5.72mm
Minimum Wavelength Detected
935nm
Length
4.45mm
Width
2.28mm
Height
5.72mm
Country of Origin
United States
Product details
SDP8406 Series Phototransistors
The SDP8406 series, from Honeywell, is a family of silicon phototransistors. They are in side-looking (SL) packages with a rectangular package. The chip is positioned in a lens on the side of the package to enable it to accept radiation from the side.
Features of the SDP8406 phototransistors:
Side looking (SL)
Rectangular package
Through-hole mounting
Acceptance angle: 50°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
IR Phototransistors, Honeywell
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
HoneywellTypical Fall Time
15µs
Typical Rise Time
15µs
Number of Channels
1
Maximum Light Current
6500µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
50 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
Side Looker
Dimensions
4.45 x 2.28 x 5.72mm
Minimum Wavelength Detected
935nm
Length
4.45mm
Width
2.28mm
Height
5.72mm
Country of Origin
United States
Product details
SDP8406 Series Phototransistors
The SDP8406 series, from Honeywell, is a family of silicon phototransistors. They are in side-looking (SL) packages with a rectangular package. The chip is positioned in a lens on the side of the package to enable it to accept radiation from the side.
Features of the SDP8406 phototransistors:
Side looking (SL)
Rectangular package
Through-hole mounting
Acceptance angle: 50°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C