Technical documents
Specifications
Brand
HoneywellOutput Type
Ratiometric
Body Style
Block
Mounting Style
Surface Mount
Supply Voltage
2.7 → 6.5 V dc
Terminal Type
PCB Pin
Maximum dc Voltage
1.05V
Switching Current
1.5 mA
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
Linear Hall Effect Senors, Honeywell SSxxx Series
Miniature Hall effect magnetic sensors with linear ratiometric outputs.
Hall Effect Sensors, Honeywell
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HoneywellOutput Type
Ratiometric
Body Style
Block
Mounting Style
Surface Mount
Supply Voltage
2.7 → 6.5 V dc
Terminal Type
PCB Pin
Maximum dc Voltage
1.05V
Switching Current
1.5 mA
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
Linear Hall Effect Senors, Honeywell SSxxx Series
Miniature Hall effect magnetic sensors with linear ratiometric outputs.