Technical documents
Specifications
Brand
HopeRFModule Type
Transceiver
Supported Frequency Bands
868MHz
Modulation Technique
FSK
Maximum RF Data Rate
256kbit/s
Maximum Output Power
+5dBm
Receiver Sensitivity
-110dBm
Supported Bus Interfaces
SPI
Supply Voltage
2.2 → 3.8V
Dimensions
14 x 18 x 6.5mm
Height
6.5mm
Length
18mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14mm
Product details
Wireless Modules - HopeRF
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HopeRFModule Type
Transceiver
Supported Frequency Bands
868MHz
Modulation Technique
FSK
Maximum RF Data Rate
256kbit/s
Maximum Output Power
+5dBm
Receiver Sensitivity
-110dBm
Supported Bus Interfaces
SPI
Supply Voltage
2.2 → 3.8V
Dimensions
14 x 18 x 6.5mm
Height
6.5mm
Length
18mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
14mm
Product details
