Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
12 V dc
Decibels at 1 Metre
108dB
Current Type
DC
Number Of Tones
1
Housing Colour
White
Mounting Style
Surface Mount
Base Length
86mm
Base Width
86mm
You may be interested in
e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-ToneBrand: e2s
P.O.A.Each (ex VAT)
P.O.A.
Hosiden Besson Surface Mount Electronic Sounder, 12 V dc, 108dB at 1 m, DC, Single-Tone
1
P.O.A.
Hosiden Besson Surface Mount Electronic Sounder, 12 V dc, 108dB at 1 m, DC, Single-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-ToneBrand: e2s
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
12 V dc
Decibels at 1 Metre
108dB
Current Type
DC
Number Of Tones
1
Housing Colour
White
Mounting Style
Surface Mount
Base Length
86mm
Base Width
86mm
You may be interested in
e2s SONF1 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 100dB at 1 m, IP66, DC, 10-ToneBrand: e2s
P.O.A.Each (ex VAT)
