Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Lens Colour
Amber
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
112dB
Series
Flashtone
Bulb Type
Xenon
Housing Colour
Red
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
Polymer
Maximum Temperature
+55°C
You may be interested in
P.O.A.
Hosiden Besson Flashtone Series Amber Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
1
P.O.A.
Hosiden Besson Flashtone Series Amber Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Lens Colour
Amber
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
112dB
Series
Flashtone
Bulb Type
Xenon
Housing Colour
Red
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
Polymer
Maximum Temperature
+55°C
You may be interested in
