Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Decibels at 1 Metre
112dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Surface Mount
Diameter
90 mm
Minimum Decibel
81dB
Maximum Decibel
112dB
Minimum Temperature
-40°C
Housing Material
ABS
Maximum Temperature
+70°C
You may be interested in
P.O.A.
Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone
1
P.O.A.
Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Decibels at 1 Metre
112dB
Current Type
DC
Number Of Tones
32
Housing Colour
White
Mounting Style
Surface Mount
Diameter
90 mm
Minimum Decibel
81dB
Maximum Decibel
112dB
Minimum Temperature
-40°C
Housing Material
ABS
Maximum Temperature
+70°C
You may be interested in
