40R03 2P+E DIN 43650 A, Female DIN 43650 Solenoid Connector with Indicator Light, 250 V ac, 300 V dc Voltage

RS Stock No.: 139-0219Brand: Huber & SuhnerManufacturers Part No.:

Technical documents

Specifications

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac, 300 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw

Cable Gland Size

PG9

Current Rating

10A

Series

40R03

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

6 → 8mm

Product details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

P.O.A.

40R03 2P+E DIN 43650 A, Female DIN 43650 Solenoid Connector with Indicator Light, 250 V ac, 300 V dc Voltage

P.O.A.

40R03 2P+E DIN 43650 A, Female DIN 43650 Solenoid Connector with Indicator Light, 250 V ac, 300 V dc Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac, 300 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Screw

Cable Gland Size

PG9

Current Rating

10A

Series

40R03

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

6 → 8mm

Product details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10