40R03 3P+E DIN 43650 A, Female DIN 43650 Solenoid Connector with Indicator Light, 250 V ac, 300 V dc Voltage
Technical documents
Specifications
Brand
Huber & SuhnerPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac, 300 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG9
Current Rating
10A
Series
40R03
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
6 → 8mm
Product details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Huber & SuhnerPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac, 300 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG9
Current Rating
10A
Series
40R03
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
6 → 8mm
Product details
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10