Technical documents
Specifications
Brand
Huber & SuhnerGender
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Body Plating
White Bronze
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+155 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
P.O.A.
Huber+Suhner, Plug, 50Ω, Straight Body
1
P.O.A.
Huber+Suhner, Plug, 50Ω, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
Huber & SuhnerGender
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Body Plating
White Bronze
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+155 °C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
