Technical documents
Specifications
Brand
HucoBore
1/8 in, 3.175 mm
Outside Diameter
6.35mm
Length
14mm
Fastening Type
Set Screw
Torque Rating
41Ncm
Torsional Stiffness
7Nm/rad
Moment Of Inertia
1.3 x 10^-8kg/m²
Misalignment - Angular
11°
Misalignment - Parallel
1mm
Misalignment - Axial
0.65mm
Bellows Material
Electrodeposited Nickel
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
HucoBore
1/8 in, 3.175 mm
Outside Diameter
6.35mm
Length
14mm
Fastening Type
Set Screw
Torque Rating
41Ncm
Torsional Stiffness
7Nm/rad
Moment Of Inertia
1.3 x 10^-8kg/m²
Misalignment - Angular
11°
Misalignment - Parallel
1mm
Misalignment - Axial
0.65mm
Bellows Material
Electrodeposited Nickel
Country of Origin
France