IBOCO Grey Slotted Panel Trunking - Open Slot, W80 mm x D100mm, L2m, PVC
Technical documents
Specifications
Brand
IBOCOWidth
80 mm
Depth
100mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom
Product details
T1 and T1-F Series Open Slot
This duct is ideal for wiring large sized cables usually employed in power panels. Thick sides and base provide good cable retention, stability and durability under heavy cable loads.
Made of rigid grey (RAL 7030) PVC which is self extinguishingSupplied in standard 2 metre lengths complete with cover
Supplied with
cover
IBOCO Slotted Duct
The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.
P.O.A.
4
P.O.A.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 20 | P.O.A. |
24 - 44 | P.O.A. |
48+ | P.O.A. |
Technical documents
Specifications
Brand
IBOCOWidth
80 mm
Depth
100mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom
Product details
T1 and T1-F Series Open Slot
This duct is ideal for wiring large sized cables usually employed in power panels. Thick sides and base provide good cable retention, stability and durability under heavy cable loads.
Made of rigid grey (RAL 7030) PVC which is self extinguishingSupplied in standard 2 metre lengths complete with cover
Supplied with
cover
IBOCO Slotted Duct
The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.