Idec IDEC HW Series Push Button, Panel Mount, 22mm Cutout, SPST, SPST

RS Stock No.: 832-6054Brand: IdecManufacturers Part No.: HW1B-M1F11-G
brand-logo
View all in Push Button Complete Units

Technical documents

Specifications

Brand

Idec

Illuminated

No

Panel Cut Out Diameter

22mm

Series

IDEC HW

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST, SPST

Push Button Style

Round

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M1F11-G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Body Material

Plastic

Maximum AC Voltage

440V

Maximum DC Voltage

440V

Country of Origin

Japan

Product details

Idec HW Series

This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in
View all in Push Button Complete Units

Stock information temporarily unavailable.

P.O.A.

Idec IDEC HW Series Push Button, Panel Mount, 22mm Cutout, SPST, SPST

P.O.A.

Idec IDEC HW Series Push Button, Panel Mount, 22mm Cutout, SPST, SPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Idec

Illuminated

No

Panel Cut Out Diameter

22mm

Series

IDEC HW

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST, SPST

Push Button Style

Round

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M1F11-G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Body Material

Plastic

Maximum AC Voltage

440V

Maximum DC Voltage

440V

Country of Origin

Japan

Product details

Idec HW Series

This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in