IDEM RPR Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M12

RS Stock No.: 826-4265Brand: IDEMManufacturers Part No.: 116016
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

IDEMAG

Switching Distance

10 (Close) mm, 20 (Open) mm

Series

RPR

IP Rating

IP67, IP69K

Supply Current

500mA

Number of Approach Directions

2

Width

30mm

Length

60mm

Country of Origin

United Kingdom

P.O.A.

IDEM RPR Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M12

P.O.A.

IDEM RPR Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

IDEMAG

Switching Distance

10 (Close) mm, 20 (Open) mm

Series

RPR

IP Rating

IP67, IP69K

Supply Current

500mA

Number of Approach Directions

2

Width

30mm

Length

60mm

Country of Origin

United Kingdom