IDEM RMR Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12

RS Stock No.: 826-4277Brand: IDEMManufacturers Part No.: 134016
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

HYGIEMAG

Switching Distance

10 (Close) mm, 20 (Open) mm

Series

RMR

IP Rating

IP67, IP69K

Supply Current

500mA

Number of Approach Directions

2

Width

30mm

Length

60mm

Country of Origin

United Kingdom

P.O.A.

IDEM RMR Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12

P.O.A.

IDEM RMR Series Magnetic Non-Contact Safety Switch, 24V dc, 316 Stainless Steel Housing, 2NC, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDEM

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

316 Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

HYGIEMAG

Switching Distance

10 (Close) mm, 20 (Open) mm

Series

RMR

IP Rating

IP67, IP69K

Supply Current

500mA

Number of Approach Directions

2

Width

30mm

Length

60mm

Country of Origin

United Kingdom