Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
2
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
LMF
IP Rating
IP67, IP69K
Length
88mm
Depth
18mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is an innovative solution designed to ensure the secure operation of hinged, sliding, or removable guard doors. Tailored for environments where misalignment occurs or anti-tampering is a priority such as in the food industry this safety switch offers a robust component for integrated safety systems. With a factory-coded design, this product ensures a reliable interaction with a Dual Channel Safety Relay or Control Device, achieving protection levels up to Category 4 and PLe according to ISO13849-1, thus elevating workplace safety by mitigating risks associated with mechanical life and alignment challenges.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
2
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
LMF
IP Rating
IP67, IP69K
Length
88mm
Depth
18mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is an innovative solution designed to ensure the secure operation of hinged, sliding, or removable guard doors. Tailored for environments where misalignment occurs or anti-tampering is a priority such as in the food industry this safety switch offers a robust component for integrated safety systems. With a factory-coded design, this product ensures a reliable interaction with a Dual Channel Safety Relay or Control Device, achieving protection levels up to Category 4 and PLe according to ISO13849-1, thus elevating workplace safety by mitigating risks associated with mechanical life and alignment challenges.