Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPZ
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance operational safety across various applications by interlocking hinged, sliding, or removable guard doors. With its Advanced RFID coding technology, this switch ensures longevity and reliAbility in challenging environments, such as those found in food processing industries where high hygiene standards are paramount. The product complies with EN60947-5-3, ISO14119, and EN ISO12100 standards, making it a robust component in custom safety control systems. Designed to function with dual channel safety control devices, it provides peace of mind through its Ability to maintain high safety performance levels while offering a straightforward installation process.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPZ
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered to enhance operational safety across various applications by interlocking hinged, sliding, or removable guard doors. With its Advanced RFID coding technology, this switch ensures longevity and reliAbility in challenging environments, such as those found in food processing industries where high hygiene standards are paramount. The product complies with EN60947-5-3, ISO14119, and EN ISO12100 standards, making it a robust component in custom safety control systems. Designed to function with dual channel safety control devices, it provides peace of mind through its Ability to maintain high safety performance levels while offering a straightforward installation process.