Technical documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Series
BPZ
Switching Distance
8 mm
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Series
BPZ
Switching Distance
8 mm
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
