IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

RS Stock No.: 711-658Brand: IDEMManufacturers Part No.: 411103
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

PNP

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

1

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BMZ

IP Rating

IP67, IP69K

Length

75mm

Standards/Approvals

UL508

Country of Origin

United Kingdom

View all in Non Contact Safety Switches

Stock information temporarily unavailable.

P.O.A.

IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

P.O.A.

IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

PNP

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

1

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BMZ

IP Rating

IP67, IP69K

Length

75mm

Standards/Approvals

UL508

Country of Origin

United Kingdom