IDEM BMF Series RFID Interlock Switch, Polyester, Stainless Steel Housing, 2 NC/1 NO, M12

RS Stock No.: 711-696Brand: IDEMManufacturers Part No.: 414101
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

2 NC/1 NO

Housing Material

Polyester, Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

2

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BMF

IP Rating

IP67, IP69K

Length

75mm

Standards/Approvals

UL508

Country of Origin

United Kingdom

View all in Non Contact Safety Switches

Stock information temporarily unavailable.

P.O.A.

IDEM BMF Series RFID Interlock Switch, Polyester, Stainless Steel Housing, 2 NC/1 NO, M12

P.O.A.

IDEM BMF Series RFID Interlock Switch, Polyester, Stainless Steel Housing, 2 NC/1 NO, M12

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

2 NC/1 NO

Housing Material

Polyester, Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

2

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BMF

IP Rating

IP67, IP69K

Length

75mm

Standards/Approvals

UL508

Country of Origin

United Kingdom