IDT ICS307M-02ILF, Frequency Synthesizer, 16-Pin SOIC

RS Stock No.: 714-4983Brand: IDTManufacturers Part No.: ICS307M-02ILF
brand-logo
View all in PLL Frequency Synthesizers

Technical documents

Specifications

Brand

IDT

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

6MHz

Package Type

SOIC

Maximum Supply Current

26 mA

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Input Frequency

50MHz

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IDT ICS307M-02ILF, Frequency Synthesizer, 16-Pin SOIC

P.O.A.

IDT ICS307M-02ILF, Frequency Synthesizer, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDT

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

6MHz

Package Type

SOIC

Maximum Supply Current

26 mA

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Maximum Input Frequency

50MHz

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

0 °C

Width

4mm