ICS525R-03ILF, Frequency Multiplier, 1 → 250 MHz, 28-Pin QSOP

RS Stock No.: 714-5006Brand: IDTManufacturers Part No.: ICS525R-03ILF
brand-logo
View all in Home

Technical documents

Specifications

Brand

IDT

Maximum Output Frequency

250MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

1MHz

Package Type

QSOP

Pin Count

28

Maximum Supply Current

15 mA

Maximum Input Frequency

250MHz

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Malaysia

Product details

Clock Generators, Integrated Device Technology (IDT)

Clock Generators/Buffers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ICS525R-03ILF, Frequency Multiplier, 1 → 250 MHz, 28-Pin QSOP

P.O.A.

ICS525R-03ILF, Frequency Multiplier, 1 → 250 MHz, 28-Pin QSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDT

Maximum Output Frequency

250MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

1MHz

Package Type

QSOP

Pin Count

28

Maximum Supply Current

15 mA

Maximum Input Frequency

250MHz

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

Malaysia

Product details

Clock Generators, Integrated Device Technology (IDT)

Clock Generators/Buffers