ICS8305AGILF, Clock Generator LVCMOS, LVTTL LVCMOS, LVTTL, 16-Pin TSSOP

RS Stock No.: 742-4630Brand: IDTManufacturers Part No.: ICS8305AGILF
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Brand

IDT

Logic Family

LVCMOS, LVTTL

Logic Function

Clock Driver

Input Signal Type

HCSL, LVDS, LVHSTL, LVPECL, SSTL

Output Logic Level

LVCMOS, LVTTL

Operation Mode

Single Ended

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

3.47 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.135 V

Maximum Operating Temperature

+85 °C

Product details

Clock Buffers, Integrated Device Technology (IDT)

Clock Generators/Buffers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ICS8305AGILF, Clock Generator LVCMOS, LVTTL LVCMOS, LVTTL, 16-Pin TSSOP

P.O.A.

ICS8305AGILF, Clock Generator LVCMOS, LVTTL LVCMOS, LVTTL, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDT

Logic Family

LVCMOS, LVTTL

Logic Function

Clock Driver

Input Signal Type

HCSL, LVDS, LVHSTL, LVPECL, SSTL

Output Logic Level

LVCMOS, LVTTL

Operation Mode

Single Ended

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

3.47 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.135 V

Maximum Operating Temperature

+85 °C

Product details

Clock Buffers, Integrated Device Technology (IDT)

Clock Generators/Buffers