Technical documents
Specifications
Brand
IDTNumber of Elements per Chip
1
Maximum Supply Current
100 mA
Maximum Input Frequency
105MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 1.05mm
Length
6.6mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
3.47 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
100MHz
Minimum Operating Supply Voltage
3.13 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
100MHz
Product details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
IDTNumber of Elements per Chip
1
Maximum Supply Current
100 mA
Maximum Input Frequency
105MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 1.05mm
Length
6.6mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
3.47 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
100MHz
Minimum Operating Supply Voltage
3.13 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
100MHz
Product details