IDT49FCT805SOGI, Clock Generator CMOS, TTL 2-Input, 20-Pin SOIC

RS Stock No.: 715-4870Brand: IDTManufacturers Part No.: IDT49FCT805SOGI
brand-logo
View all in Clock Drivers

Technical documents

Specifications

Brand

IDT

Logic Function

Clock Driver

Input Signal Type

TTL

Output Logic Level

CMOS, TTL

Operation Mode

Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.6 x 2.34mm

Length

12.8mm

Width

7.6mm

Height

2.34mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Product details

Clock Buffers, Integrated Device Technology (IDT)

Clock Generators/Buffers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IDT49FCT805SOGI, Clock Generator CMOS, TTL 2-Input, 20-Pin SOIC

P.O.A.

IDT49FCT805SOGI, Clock Generator CMOS, TTL 2-Input, 20-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDT

Logic Function

Clock Driver

Input Signal Type

TTL

Output Logic Level

CMOS, TTL

Operation Mode

Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.6 x 2.34mm

Length

12.8mm

Width

7.6mm

Height

2.34mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Product details

Clock Buffers, Integrated Device Technology (IDT)

Clock Generators/Buffers