IDT IDT74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP

RS Stock No.: 742-6721Brand: IDTManufacturers Part No.: IDT74CBTLV3257PGG
brand-logo
View all in Bus Switches

Technical documents

Specifications

Brand

IDT

Logic Family

CBT

Configuration

4 x 2:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

4

Maximum On Resistance

40Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25ns

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

2.3 V

Product details

74CBTLV Family, IDT

74CBTLV Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IDT IDT74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP

P.O.A.

IDT IDT74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IDT

Logic Family

CBT

Configuration

4 x 2:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

4

Maximum On Resistance

40Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25ns

Dimensions

5 x 4.4 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

2.3 V

Product details

74CBTLV Family, IDT

74CBTLV Family