Technical documents
Specifications
Brand
IDTLogic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
CMOS, TTL
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
20
Dimensions
8.7 x 3.8 x 1.47mm
Length
8.7mm
Width
3.8mm
Height
1.47mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
IDTLogic Function
Clock Driver
Input Signal Type
TTL
Output Logic Level
CMOS, TTL
Operation Mode
Single Ended
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
20
Dimensions
8.7 x 3.8 x 1.47mm
Length
8.7mm
Width
3.8mm
Height
1.47mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details