ifm electronic Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 36 V dc

RS Stock No.: 158-5164Brand: ifm electronicManufacturers Part No.: DI5001
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Detection Range

10 mm

Body Style

Barrel

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Switching Current

250 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

IFM DI Series Speed Monitors

Thread type M30 x 1.5 / overall length 81 mm
Set point adjustable by potentiometer; indication by yellow LED (= sensor suppressed) and green LED (= actual value ≥ set point, output is conductive)
Easy installation, problem-free operation

Simple, robust solution for monitoring minimum rotation speeds, impulses etc.
The compact speed monitor detects pulses without contact (e.g. from the cams of a shaft or a drive unit) and compares them to the preset value. If the rotation speed is in the acceptable range, the output is conductive.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ifm electronic Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 36 V dc

P.O.A.

ifm electronic Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 36 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M30

Detection Range

10 mm

Body Style

Barrel

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Switching Current

250 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Product details

IFM DI Series Speed Monitors

Thread type M30 x 1.5 / overall length 81 mm
Set point adjustable by potentiometer; indication by yellow LED (= sensor suppressed) and green LED (= actual value ≥ set point, output is conductive)
Easy installation, problem-free operation

Simple, robust solution for monitoring minimum rotation speeds, impulses etc.
The compact speed monitor detects pulses without contact (e.g. from the cams of a shaft or a drive unit) and compares them to the preset value. If the rotation speed is in the acceptable range, the output is conductive.