Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
5
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Bracket
Sounder Type
Buzzer
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
409mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Product Details
The IFM electronic 5-segment Light Tower is designed for signalling machine conditions effectively and reliably. Featuring a Compact design, this LED tower delivers clear Visual and acoustic alerts, making it an essential component in industrial and commercial environments where monitoring and communication are critical. With its robust construction, it withstands a wide range of ambient temperatures and humidity levels, ensuring consistent performance under various operational conditions. The integrated IO-Link communication Interface enhances connectivity and control, allowing seamless integration into existing systems, while the multiple input options facilitate versatile applications.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
5
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Bracket
Sounder Type
Buzzer
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
409mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Product Details
The IFM electronic 5-segment Light Tower is designed for signalling machine conditions effectively and reliably. Featuring a Compact design, this LED tower delivers clear Visual and acoustic alerts, making it an essential component in industrial and commercial environments where monitoring and communication are critical. With its robust construction, it withstands a wide range of ambient temperatures and humidity levels, ensuring consistent performance under various operational conditions. The integrated IO-Link communication Interface enhances connectivity and control, allowing seamless integration into existing systems, while the multiple input options facilitate versatile applications.