Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
5
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Mount
Sounder Type
Buzzer
Terminal Type
M12 Connector
Maximum Supply Voltage
30V dc
Current Type
DC
Height
299mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Product Details
The IFM electronic 5-segment Light Tower is designed for signalling machine conditions effectively in various industrial environments. Equipped with robust LED technology, this device enhances visibility and communication on the factory floor. Operating within a voltage range of 18-30 DC, it boasts a Compact design with IP54 protection, ensuring durability and reliability. The integrated buzzer adds an auditory alerting function to the Visual signals, making it a versatile choice for diverse application needs. With the added benefit of IO-Link communication, it offers compatibility with Advanced automation systems, allowing for seamless integration and efficient monitoring of machine statuses. The Light Tower's operating temperature range of -25 to 50°C ensures consistent performance even in challenging conditions, suitable for various operational setups.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
5
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Mount
Sounder Type
Buzzer
Terminal Type
M12 Connector
Maximum Supply Voltage
30V dc
Current Type
DC
Height
299mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Product Details
The IFM electronic 5-segment Light Tower is designed for signalling machine conditions effectively in various industrial environments. Equipped with robust LED technology, this device enhances visibility and communication on the factory floor. Operating within a voltage range of 18-30 DC, it boasts a Compact design with IP54 protection, ensuring durability and reliability. The integrated buzzer adds an auditory alerting function to the Visual signals, making it a versatile choice for diverse application needs. With the added benefit of IO-Link communication, it offers compatibility with Advanced automation systems, allowing for seamless integration and efficient monitoring of machine statuses. The Light Tower's operating temperature range of -25 to 50°C ensures consistent performance even in challenging conditions, suitable for various operational setups.