Technical documents
Specifications
Brand
ifm electronicProduct Type
Lamp
Number of Light Elements
3
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Bracket
Sounder Type
Buzzer
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
235mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ifm electronicProduct Type
Lamp
Number of Light Elements
3
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Bracket
Sounder Type
Buzzer
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
235mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
cURus
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
