ifm electronic Black Tower Light, 5 Lights 30V dc Wall Mount

RS Stock No.: 723-432Brand: ifm electronicManufacturers Part No.: DV2520
brand-logo
View all in Signal Towers

Technical documents

Specifications

Product Type

Tower Light

Number of Light Elements

5

Lens Colour

Black

Bulb Type

LED

Mount Type

Wall Mount

Terminal Type

M12 Connector

Current Type

DC

Maximum Supply Voltage

30V dc

Height

259mm

Minimum Operating Temperature

-25°C

Base Diameter

70mm

Maximum Operating Temperature

50°C

Standards/Approvals

cURus

IP Rating

IP65

Current Consumption

200mA

Country of Origin

Indonesia

View all in Signal Towers

Stock information temporarily unavailable.

P.O.A.

ifm electronic Black Tower Light, 5 Lights 30V dc Wall Mount

P.O.A.

ifm electronic Black Tower Light, 5 Lights 30V dc Wall Mount

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Tower Light

Number of Light Elements

5

Lens Colour

Black

Bulb Type

LED

Mount Type

Wall Mount

Terminal Type

M12 Connector

Current Type

DC

Maximum Supply Voltage

30V dc

Height

259mm

Minimum Operating Temperature

-25°C

Base Diameter

70mm

Maximum Operating Temperature

50°C

Standards/Approvals

cURus

IP Rating

IP65

Current Consumption

200mA

Country of Origin

Indonesia