ifm electronic LDH100 Series Temperature & Humidity Sensor, Analogue Output

RS Stock No.: 578-383Brand: ifm electronicManufacturers Part No.: LDH100
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Product Type

Temperature & Humidity Sensor

Accuracy

±3 %

Output Type

Analogue

Interface Type

M12 Connector

Response Time

1.3s

Minimum Supply Voltage

9V

Series

LDH100

Maximum Supply Voltage

33V

Standards/Approvals

IEC 61000-6-2 : 2005, DIN EN 60068-2-6, IEC 61000-6-4 : 2006 + AMD1: 2010, EN 13309

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

IP Rating

IP67

Country of Origin

Poland

View all in Pressure Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic LDH100 Series Temperature & Humidity Sensor, Analogue Output

P.O.A.

ifm electronic LDH100 Series Temperature & Humidity Sensor, Analogue Output

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Temperature & Humidity Sensor

Accuracy

±3 %

Output Type

Analogue

Interface Type

M12 Connector

Response Time

1.3s

Minimum Supply Voltage

9V

Series

LDH100

Maximum Supply Voltage

33V

Standards/Approvals

IEC 61000-6-2 : 2005, DIN EN 60068-2-6, IEC 61000-6-4 : 2006 + AMD1: 2010, EN 13309

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

IP Rating

IP67

Country of Origin

Poland