ifm electronic Photoelectric Sensor

RS Stock No.: 147-216Brand: ifm electronicManufacturers Part No.: OGD551
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Product Type

Photoelectric Sensor

IP Rating

IP65, IP67

Standards/Approvals

No

Hazardous Area Certification

No

Housing Material

Stainless Steel

Country of Origin

Germany

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic Photoelectric Sensor

P.O.A.

ifm electronic Photoelectric Sensor

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Photoelectric Sensor

IP Rating

IP65, IP67

Standards/Approvals

No

Hazardous Area Certification

No

Housing Material

Stainless Steel

Country of Origin

Germany