Technical documents
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
1.2 m
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Minimum Operating Temperature
-20°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
OH series — Light barrier, miniature format
Very small model size (20.6 x 13.5 x 7.6 mm), ideal for small spaces
Guaranteed to detect the tiniest of objects
Visible laser beam spot for easy sensor set-up
Wide range
Approvals
CE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Through Beam
Detection Range
1.2 m
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Minimum Operating Temperature
-20°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
OH series — Light barrier, miniature format
Very small model size (20.6 x 13.5 x 7.6 mm), ideal for small spaces
Guaranteed to detect the tiniest of objects
Visible laser beam spot for easy sensor set-up
Wide range
Approvals
CE
