Technical documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
PNP
Terminal Type
Cable
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJE
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Detection Range
10 m
Country of Origin
Singapore
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Receiver
Output Type
PNP
Terminal Type
Cable
Maximum DC Voltage
30V dc
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
200mA
Standards/Approvals
EMC EN 60947-5-2
Hazardous Area Certification
No
Mount Type
Clip
Series
OJE
Housing Material
ABS, Die Cast Zinc, Pushbutton: Styrene Ethylene Propylene Styrene, Styrene Ethylene Propylene Styrene
Detection Range
10 m
Country of Origin
Singapore
