ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 595-039Brand: ifm electronicManufacturers Part No.: OJ5034
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam

Output Type

PNP

Terminal Type

Cable

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

12mA

Standards/Approvals

CE, cULus, EN 60947-5-2, UKCA

Hazardous Area Certification

No

Mount Type

Clip

Series

OJE

Housing Material

ABS

Detection Range

10 m

Country of Origin

Singapore

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor

P.O.A.

ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam

Output Type

PNP

Terminal Type

Cable

Maximum DC Voltage

30V dc

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

12mA

Standards/Approvals

CE, cULus, EN 60947-5-2, UKCA

Hazardous Area Certification

No

Mount Type

Clip

Series

OJE

Housing Material

ABS

Detection Range

10 m

Country of Origin

Singapore