Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Fork
Detection Type
Fork Sensor
Output Type
NPN
Terminal Type
M8 Connector
Interface Type
IO-Link
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
30mA
Standards/Approvals
CE, cULus, EN 60947-5-2
Housing Material
Die Cast Zinc
Hazardous Area Certification
No
Series
OPU
Country of Origin
Germany
Product Details
The ifm electronic Photoelectric fork sensor designed for precise detection of objects within its operational range. With its robust construction and advanced IO-Link communication interface, this sensor ensures reliable performance in various industrial applications. The unit operates on a voltage range of 10 to 30 DC, consuming less than 30 mA, and is protected against reverse polarity. Featuring an adjustable sensitivity potentiometer and selectable output functions, it effectively caters to diverse sensing requirements. With a wide detection zone and superior response time, this sensor enhances efficiency while ensuring safety in demanding environments.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Fork
Detection Type
Fork Sensor
Output Type
NPN
Terminal Type
M8 Connector
Interface Type
IO-Link
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP67
Maximum Operating Temperature
60°C
Maximum Current
30mA
Standards/Approvals
CE, cULus, EN 60947-5-2
Housing Material
Die Cast Zinc
Hazardous Area Certification
No
Series
OPU
Country of Origin
Germany
Product Details
The ifm electronic Photoelectric fork sensor designed for precise detection of objects within its operational range. With its robust construction and advanced IO-Link communication interface, this sensor ensures reliable performance in various industrial applications. The unit operates on a voltage range of 10 to 30 DC, consuming less than 30 mA, and is protected against reverse polarity. Featuring an adjustable sensitivity potentiometer and selectable output functions, it effectively caters to diverse sensing requirements. With a wide detection zone and superior response time, this sensor enhances efficiency while ensuring safety in demanding environments.