Technical Documents
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
19.3mm
Height
28.2mm
Dimensions
28.2 x 19.3mm
Series
9, E08, e-chain, Z08
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
IgusTrunking Accessory Type
Mounting Bracket Set
Material
Polymer
Width
19.3mm
Height
28.2mm
Dimensions
28.2 x 19.3mm
Series
9, E08, e-chain, Z08