Mounting bracket set, width 44 mm

RS Stock No.: 741-7543Brand: IgusManufacturers Part No.: 2050.34PZB+
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Mounting Bracket

Material

Polymer

Height

44mm

Dimensions

44mm

Series

2400, 2500, e-chain

You may be interested in
View all in Cable Trunking Accessories

Stock information temporarily unavailable.

P.O.A.

Mounting bracket set, width 44 mm

P.O.A.

Mounting bracket set, width 44 mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Igus

Trunking Accessory Type

Mounting Bracket

Material

Polymer

Height

44mm

Dimensions

44mm

Series

2400, 2500, e-chain

You may be interested in