Technical documents
Specifications
Brand
IgusWidth
54 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
125 mm
Series
250, e-chain
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Lightweight energy chain 54x35mm
1
P.O.A.
Lightweight energy chain 54x35mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
IgusWidth
54 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
125 mm
Series
250, e-chain
Country of Origin
Germany
