Igus 250, e-chain Black Cable Chain, W119 mm x D35mm, L1m, 55 mm Min. Bend Radius, Igumid G

RS Stock No.: 202-9075Brand: IgusManufacturers Part No.: 250.10.055.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

119 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

55 mm

Series

250, e-chain

Country of Origin

Germany

P.O.A.

Igus 250, e-chain Black Cable Chain, W119 mm x D35mm, L1m, 55 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 250, e-chain Black Cable Chain, W119 mm x D35mm, L1m, 55 mm Min. Bend Radius, Igumid G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Width

119 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

55 mm

Series

250, e-chain

Country of Origin

Germany