Technical documents
Specifications
Brand
IgusWidth
135 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Length
1m
Minimum Bend Radius
150 mm
Series
350, e-chain
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Lightweight energy chain 135x64mm
1
P.O.A.
Lightweight energy chain 135x64mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
IgusWidth
135 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Length
1m
Minimum Bend Radius
150 mm
Series
350, e-chain
Country of Origin
Germany
You may be interested in