Igus 39, e-chain Black Cable Chain, W177 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G

RS Stock No.: 446-1178Brand: IgusManufacturers Part No.: 39.15.150.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

177 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

150 mm

Series

39, e-chain

Country of Origin

Germany

P.O.A.

Igus 39, e-chain Black Cable Chain, W177 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G

P.O.A.

Igus 39, e-chain Black Cable Chain, W177 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Width

177 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

150 mm

Series

39, e-chain

Country of Origin

Germany