Igus Chainflex CF9 Multicore Industrial Cable, 4 Cores, 0.5 mm², Unscreened, 10m, Blue, 20 AWG

RS Stock No.: 502-3137Brand: IgusManufacturers Part No.: CF9.05.04
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Igus

Series

Chainflex CF9

Number of Cores

4

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Unscreened

Length

10m

Sheath Colour

Blue

American Wire Gauge

20 AWG

Outer Diameter

5.5mm

Minimum Bend Radius

5 x Diameter

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+100°C

Insulation material

TPE

Minimum Operating Temperature

-35°C

Drain Wire

No

Screen Type

Unscreened

Country of Origin

Japan

Product details

300 / 500 V CF9 control cable

Igus CF9 Chainflex control cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Ultra-flexible control cable for unshielded cable chains used in various applications
PVC-free and halogen free
Excellent ultraviolet resistance, wear resistance, and oil resistance
The sheath forms a high-pressure extrusion that bites the gaps
Can also be used outdoors for processing machines, cranes, and low-temperature refrigeration, etc.

Standards

Conforms to CE and VDE

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Igus Chainflex CF9 Multicore Industrial Cable, 4 Cores, 0.5 mm², Unscreened, 10m, Blue, 20 AWG

P.O.A.

Igus Chainflex CF9 Multicore Industrial Cable, 4 Cores, 0.5 mm², Unscreened, 10m, Blue, 20 AWG

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Igus

Series

Chainflex CF9

Number of Cores

4

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Unscreened

Length

10m

Sheath Colour

Blue

American Wire Gauge

20 AWG

Outer Diameter

5.5mm

Minimum Bend Radius

5 x Diameter

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+100°C

Insulation material

TPE

Minimum Operating Temperature

-35°C

Drain Wire

No

Screen Type

Unscreened

Country of Origin

Japan

Product details

300 / 500 V CF9 control cable

Igus CF9 Chainflex control cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits

Ultra-flexible control cable for unshielded cable chains used in various applications
PVC-free and halogen free
Excellent ultraviolet resistance, wear resistance, and oil resistance
The sheath forms a high-pressure extrusion that bites the gaps
Can also be used outdoors for processing machines, cranes, and low-temperature refrigeration, etc.

Standards

Conforms to CE and VDE

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).