Igus Positioning Table SET-12-AWM-100, 20N

RS Stock No.: 667-1251Brand: IgusManufacturers Part No.: SET-12-AWM-100
brand-logo
View all in Positioning Tables

Technical documents

Specifications

Brand

Igus

Stroke Length

100mm

Overall Length

160mm

Static Load Rating

20N

Carriage Length

30mm

Positioning Table Type

Positioning Table

Carriage Width

30mm

Country of Origin

Germany

Product details

DryLin® SET - EasyTube

This compact unit uses an anodised aluminium tube to guide the slide carriage and protect the leadscrew. The integral carriage and nut is manufactured from iglidur self lubricating bearing material. Ideal for hand operated positioning systems.

Totally lubricant-free
Low weight due to aluminium and plastics
Tapered off spindle ends enable operation by hand wheel or motor (Not supplied)
Temperature resistance up to 80°C
High resistance to contamination

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Igus Positioning Table SET-12-AWM-100, 20N

P.O.A.

Igus Positioning Table SET-12-AWM-100, 20N
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Igus

Stroke Length

100mm

Overall Length

160mm

Static Load Rating

20N

Carriage Length

30mm

Positioning Table Type

Positioning Table

Carriage Width

30mm

Country of Origin

Germany

Product details

DryLin® SET - EasyTube

This compact unit uses an anodised aluminium tube to guide the slide carriage and protect the leadscrew. The integral carriage and nut is manufactured from iglidur self lubricating bearing material. Ideal for hand operated positioning systems.

Totally lubricant-free
Low weight due to aluminium and plastics
Tapered off spindle ends enable operation by hand wheel or motor (Not supplied)
Temperature resistance up to 80°C
High resistance to contamination