Technical documents
Specifications
Brand
IgusRail Length
750mm
Rail Width
74mm
Carriage Width
69mm
Carriage Length
113mm
Manufacturer Series
SLW
Static Load Rating
2800N
Rail Material
Diecast Zinc
Country of Origin
Germany
Product details
DryLin® SLW - Compact
The DryLin SLW module uses the proven DryLin W technology coupled with a trapezoidal leadscrew drive system. This gives a compact system which can take very high loads, and yet requires no lubrication.
Low profile and compact
High torsional stiffness
Completely supported, lubrication free and long life
Hard-anodized rail
Shaft end supports made of chrome-plated zinc
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
IgusRail Length
750mm
Rail Width
74mm
Carriage Width
69mm
Carriage Length
113mm
Manufacturer Series
SLW
Static Load Rating
2800N
Rail Material
Diecast Zinc
Country of Origin
Germany
Product details
DryLin® SLW - Compact
The DryLin SLW module uses the proven DryLin W technology coupled with a trapezoidal leadscrew drive system. This gives a compact system which can take very high loads, and yet requires no lubrication.
Low profile and compact
High torsional stiffness
Completely supported, lubrication free and long life
Hard-anodized rail
Shaft end supports made of chrome-plated zinc
